Hirose 1600 20 Way Cable Mount D-sub Connector Plug, 2.5mm Pitch
- RS Stock No.:
- 3220689
- Mfr. Prt No.:
- P-1620BA(09)
- Brand:
- Hirose
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
RS stock number | 3220689 |
Product description | Hirose 1600 20 Way Cable Mount D-sub Connector Plug, 2.5mm Pitch |
Manufacturer / Brand | Hirose |
Manufacturer part number | P-1620BA(09) |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 17, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
'D' Sub-Miniature Connection System
Specifications
Attribute | Value |
Brand | Hirose |
Number of Contacts | 20 |
Gender | Male |
Body Orientation | Straight |
Mounting Type | Cable Mount |
Pitch | 2.5 mm |
Termination Method | Solder |
Current Rating | 3 A |
Housing Material | DAP |
Voltage Rating | 300 V ac |
Length | 33 mm |
Width | 33 mm |
Depth | 13 mm |
Dimensions | 33 x 13 x 16 mm |
Series | 1600 |
Maximum Operating Temperature | +70 °C |
Contact Plating | Silver |
Contact Material | Brass |
Minimum Operating Temperature | -30 °C |