Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel
- RS Stock No.:
- 3221941
- Mfr. Prt No.:
- 2477PJP075P30CHC10X90
- Brand:
- Tente
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3221941 |
Product description | Tente Swivel Castor Wheel, 75kg Capacity, 75mm Wheel |
Manufacturer / Brand | Tente |
Manufacturer part number | 2477PJP075P30CHC10X90 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 18, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Institutional Castor Series 2870
Swivel castor with M10 stud fixing. Can be used with nylon expanding tube insert stock no. 322-2130
Suitable for hospital and office equipment
Polypropylene wheel with rubber tyre
Specifications
Attribute | Value |
Brand | Tente |
Wheel Diameter | 75 mm |
Load Capacity | 75 kg |
Overall Height | 100 mm |
Wheel Width | 25 mm |
Mounting Type | Single Bolt |
Rotation | Swivel |
Application | Institutional, Medical |
Tyre Material | Rubber |
Includes Brake | Yes |
Weight Class | Light Duty |
Features | Non-Marking |
Hub Material | PP |