Omron, 110V ac Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, G2R-1-SNI 110AC(S)

RS Stock No.:
3297190
Mfr. Prt No.:
G2R-1-SNI 110AC(S)
Brand:
Omron

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3297190
Product description Omron, 110V ac Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, G2R-1-SNI 110AC(S)
Manufacturer / Brand Omron
Manufacturer part number G2R-1-SNI 110AC(S)
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
RS stock number 3297190
Product description Omron, 110V ac Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, G2R-1-SNI 110AC(S)
Manufacturer / Brand Omron
Manufacturer part number G2R-1-SNI 110AC(S)

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

G2RS Series with Test Button

Note

Can be used as a replacement for earlier version of G2R-SN series, please check height clearance.

APPROVALS : UL, CSA, VDE

Integral coil status LED, and mechanical operation indicator
Cadmium and lead free
Contact resistance: 100mΩ
Coil to contact isolation: 5000Vac
Operating temperature range: -40 to + 70°C
H35.5, W29, D13mm
DIN Rail and PCB sockets are available separately


Specifications

Attribute Value
Brand Omron
Coil Voltage 110 V ac
Coil Power 900 mW
Coil Resistance 4.6 kΩ
Isolation Coil To Contact 5 kV ac
Number of Poles 1
Contact Configuration SPDT
Mounting Type PCB Mount
Switching Current 10 A
Terminal Type Through Hole
Maximum Switching Voltage AC 380 V ac
Maximum Switching Voltage DC 125 V dc
Height 29 mm
Length 29 mm
Maximum Switching Power AC 2.5 kVA
Series G2R
Maximum Switching Power DC 300 W
Depth 13 mm
Checking stock...
IDR
213,660.93
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1213,660.93
*price per unit indicative
"Omron, 110V ac Coil Non-Latching Relay SPDT, 10A Switching Current PCB Mount Single Pole, G2R-1-SNI 110AC(S)" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products