Rocol Silicone Grease 85 g Sapphire® Aqua-Sil Tube
- RS Stock No.:
- 3306092
- Mfr. Prt No.:
- 12251
- Brand:
- Rocol
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3306092 |
Product description | Rocol Silicone Grease 85 g Sapphire® Aqua-Sil Tube |
Manufacturer / Brand | Rocol |
Manufacturer part number | 12251 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Bearing Grease
All products are water resistant.
SAPPHIRE® Aqua-Sil - Highly resistant silicone grease for long term lubrication
ROCOL® SAPPHIRE Aqua-Sil is a translucent, non-toxic grease that has been designed for the lubrication of seals, ’O’ rings, slides, slow speed
bearings and other similar light to medium duty applications.
SAPPHIRE Aqua-Sil has a high dielectric strength, is resistant to chemicals, oils and gases and can be used as an electrical filling compound.
Note
The stated maximum temperature of 220°C is for short periods of time only.
APPROVALS : Water Regulations Advisory Scheme (WRAS): 1203533
Features and Benefits:
• Excellent wide temperature resistance – ranging
from -40°C to +200°C and it can protect up to +220°C for short periods.
• Outstanding resistance to chemicals, oils and gases far superior to standard greases.
• Excellent resistance to water, including salt water, ensuring components are protected even in submerged conditions.
• SAPPHIRE Aqua-Sil is approved for use in both hot and cold potable (drinking) water.
• Suitable for use as a rubber lubricant for most rubbers (not suitable for silicone rubber).
• Commonly used for the assembly of rubber seals, tap washers and ’o’ rings.
• Ideal lubricant for most types of plastics.
• Extremely long wet life reducing re-lubrication
frequencies and in some cases can be used as a
lifetime lubricant.
• High dielectric strength making it ideal for use as
an electrical filling compound
- SAPPHIRE Aqua-Sil is designed for long term, light, and possibly lifetime, lubrication depending on application.
- SAPPHIRE Aqua-Sil is particularly suitable as a rubber assembly grease on seals, ’O’ rings, gaskets and washers.
- SAPPHIRE Aqua-Sil is ideal for use where a high performance, water and chemical resistant lubricant is required such as Water Authorities, Gas & Plumbing, and most other industries where a multipurpose water and chemical resistant silicone grease
- is required.
- SAPPHIRE Aqua-Sil excels in applications such as the assembly or repair of pneumatic/hydraulic valves & cylinders, tap & shower washers, valve seals, toys and many other applications where rubbers or plastics require a light, colourless, non-toxic lubricant for long term or possible lifetime lubrication.
Specifications
Attribute | Value |
Brand | Rocol |
Trade Name | Sapphire® Aqua-Sil |
Package Type | Tube |
Grease Type | Silicone |
Package Size | 85 g |
Product Form | Paste |
Minimum Operating Temperature | -40 °C |
Maximum Operating Temperature | +200 °C |
Food Processing Safe | No |
NGLI Grade | 3/4 |
Colour | White |
Viscosity | 380 (100°C) cSt, 700 (40°C) cSt |