Schneider Electric Start-Stop Control Station Switch – NO, Polycarbonate, IP66, IP67, IP69, IP69K

RS Stock No.:
3308486
Mfr. Prt No.:
XALD134
Brand:
Schneider Electric
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
RS stock number 3308486
Product description Schneider Electric Start-Stop Control Station Switch - NO, Polycarbonate, IP66, IP67, IP69, IP69K
Manufacturer / Brand Schneider Electric
Manufacturer part number XALD134

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: FR


Product Details

Schneider Electric Enclosed Push Botton - Harmony 5 Rotary Selector Switch

Forming part of Schneider Electrics Harmony XALD Series, this complete control station is the ideal solution for installations within the chemical, marine, energy and automotive industry. Although they are found within a multitude of applications, a simple example is within a car wash. Most them will be found within an industrial environment because of how the control station provides a high level of protection for the push button inside.

Features & Benefits

• Compatible with other items in the Harmony range such as pushbuttons, mushroom head operators, legend plates and LEDs
• Comprised of a polycarbonate material
• Marking on legend holder
• Features ingress protection of IP65
• The body dimensions of the rotary selector are 68mm x 68mm x 53mm
• 22mm diameter double insulated bezel pushbutton
• 1 selector switch, 2 positions stay put

What is the Harmony Series?

The Harmony Series is a range of push-button enclosures and pendant control stations that are used for direct control or auxiliary of processes and industrial machinery. This series is predominantly ideal for industrial, infrastructure and building applications and installations due to its wide choice of composition cut-outs. The Harmony Series range is compatible to work with each other, interchangeably.


Specifications

Attribute Value
Brand Schneider Electric
Series Harmony XALD
Enclosure Colour Dark Grey/Light Grey
Contact Configuration NO
Enclosure Material Polycarbonate
Cutout Diameter 22 mm
Push Button Actuation Start-Stop
Length 68 mm
Width 68 mm
Depth 53 mm
Terminal Type Screw
Checking stock...
IDR
845,728.07
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1845,728.07
*price per unit indicative
"Schneider Electric Start-Stop Control Station Switch - NO, Polycarbonate, IP66, IP67, IP69, IP69K" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda