Schneider Electric Harmony Emergency Stop Push Button Surface Mount, 2NC

RS Stock No.:
3308587
Mfr. Prt No.:
XALK178F
Brand:
Schneider Electric
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
RS stock number 3308587
Product description Schneider Electric Harmony Emergency Stop Push Button Surface Mount, 2NC
Manufacturer / Brand Schneider Electric
Manufacturer part number XALK178F

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Schneider Electric Emergency Stop Push Button Switch - Harmony XALK Series

The Harmony XALK range of emergency push buttons by Schneider offer you easier, flexible installation. Strong polycarbonate material, means greater reliability in harsh environments. High-grade e-stop function, the mushroom head emergency button trigger action offers an instantaneous cutoff once the alarm is raised to ensure total safety in your working environment.

Harmony XALK from Schneider is compliant with EN/IEC 60204-1 and EN/ISO & Machinery Directive 2006/42/EC.

Features and Benefits

• Bright Yellow RAL 7035 & Light Grey RAL 7035 panel base unit for greater visibility and awareness in your working environment.
• Mushroom head push button, red unmarked for clear visibility. Easily resettable with turn-to-release.
• IP65, IP69K, IP67, IP66, NEMA 4 dust and damp proofing as standard - ensuring reliability in harsh environments. Greater resistance to chemicals and/or double electrical insulation.
• Low-load electrical contacts (1 NO + 1 NC contact) unmarked for instant cutoff where needed.
• Plug & Play surface mountable.
• Turn to release easily resettable control where the unit has been alerted and activated for easier Start-Stop operations.
• Screw clamp connection, with pins for printed circuits
• Reliable short-circuit protection, featuring a 10 A fuse cartridge within the Emergency Push Button.
• Schneider Green Premium product as standard across the XALK Emergency Stop Button range.
• 18-month manufacturer warranty with Schneider
• Compact in nature perfect for confined spaces where E-stops are critical for dangerous machinery.

Applications

• Energy infrastructure industries
• Food and Beverage industries
• Water and Waste Water management systems
• Metal, Mining and Minerals industries
• Oil and Gas industries
• Marine & Oil
• Car Washes


Specifications

Attribute Value
Brand Schneider Electric
Series Harmony
Mounting Type Surface Mount
Bezel Material Polycarbonate
Reset Method Twist to Reset
Normal State Configuration 2NC
Supply Current 550 (dc) mA, 6 (ac) A
Contact Configuration 2NC
Pole and Throw Configuration DPST
Height 68 mm
IP Rating IP66, IP67, IP69, IP69K
Supply Voltage 600 V ac, 600 V dc
Head Style Mushroom
Illuminated No
Range Harmony
Head Diameter 40 mm
Voltage Rating 600 V ac, 600 V dc
Colour Red/Yellow/Grey
Push Button Material Polycarbonate
Length 68 mm
Width 68 mm
Dimensions 68 x 68 x 53 mm
Housing Material Polycarbonate
Depth 53 mm
Checking stock...
IDR
1,627,892.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,627,892.80
*price per unit indicative
"Schneider Electric Harmony Emergency Stop Push Button Surface Mount, 2NC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda