Weller Soldering Accessory Soldering Iron Stand, for use with SD1000 Solder Dispenser

RS Stock No.:
3326579
Mfr. Prt No.:
T0051301399
Brand:
Weller
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
RS stock number 3326579
Product description Weller Soldering Accessory Soldering Iron Stand, for use with SD1000 Solder Dispenser
Manufacturer / Brand Weller
Manufacturer part number T0051301399

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Weller ABW-2 Solder Reel Dispenser Extension

Introducing the ABW-2 solder reel dispenser from Weller. An extremely handy device that provides a constant feed of solder wire to aid continuous used. The device is designed as an extension to the SD 1000 dispenser, easy to assemble and consists of 2 primary parts, a support arm with a feed and the spool.

Why would you need this extension reel?

ABW-2 primary purpose is to provide a secondary reel to the SD 1000, offer a constant feed of solder but will also make your stations easier to manage by keeping your soldering applications organised, saving time and giving a clear visual indication on how much solder is remaining. It's good practice to have multiple dispensers if you use different size solder wire regularly.

How easy is it to use?

The ABW-2 is easily stacked on the SD 1000 with 2 bolts to create a dual solder dispenser easy to use, simply slide your reel onto the spool, secure with the screws and feed your solder wire through the tube.

Features and Benefits

  • Single reel dispenser

  • Place in any position you desire

  • Easy to assemble

  • Provides a secondary feed to the SD 1000 (RS stock no: 660-624)

  • Sturdy

  • Ideal for soldering station

  • Cleaning is quick and easy

Compatibility

  • For use of coils up to 1000 g

  • Length 95 mm, core Ø > 15 mm

  • Length 70 mm, core Ø > 12 mm

  • Length 84 mm, core Ø < 12 mm

Typical Applications

Solder Dispensers are an essential accessory used in applications such as;

  • Electrical & Electronic Servicing

  • Soldering & Desoldering

  • DIY hobbyist


Specifications

Attribute Value
Brand Weller
Soldering Accessory Type Soldering Iron Stand
Model Number ABW-2
For Use With SD1000 Solder Dispenser
Checking stock...
IDR
754,368.88
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1754,368.88
*price per unit indicative
"Weller Soldering Accessory Soldering Iron Stand, for use with SD1000 Solder Dispenser" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda