Block Single Core 0.1mm diameter Copper Wire, 1144m Long

RS Stock No.:
3377088
Mfr. Prt No.:
CUL100/0.10
Brand:
Block
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
RS stock number 3377088
Product description Block Single Core 0.1mm diameter Copper Wire, 1144m Long
Manufacturer / Brand Block
Manufacturer part number CUL100/0.10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Block Enamelled Copper Wire

From Block, a range of enamelled copper wire supplied on plastic spools. The single strand copper wire features a thin covering of enamel which acts as great insulation ensuring good chemical and thermal resistance. The enamel coating also prevents shorting. Enamelled copper wire or magnet wire is particularly useful for the production of tight coils. Block insulated copper wire is available in various diameters, AWG (American Wire Gauge) sizes and current ratings.

Features and Benefits

• Excellent insulation properties
• Copper possesses good chemical and corrosion protection
• Long term thermal resistance
• Solderable

Applications

Enamelled single strand copper conductors are utilised in a wide range of electronic manufacturing. The most common are

• Motor coil production
• Transformer winding
• Inductors for electronics
• Relay coils
• Speaker coils
• Potentiometers


Specifications

Attribute Value
Brand Block
Cross Sectional Area 0.007 mm²
American Wire Gauge 38 AWG
Core Strands 1/0.1 mm
Insulation Material PUR
Outer Diameter 0.1 mm
Length 1144 m
Finish Enamelled
Maximum Operating Temperature +155 °C
Shield Type Unshielded
Series CUL100
Cable Type Single Core
Operating Temperature Range Maximum of +155 °C
Checking stock...
IDR
248,274.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1248,274.63
*price per unit indicative
"Block Single Core 0.1mm diameter Copper Wire, 1144m Long" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda