Grey 10 A Rotary Light Switch, 1 Way, 1 Gang, 250 V IP66 Polycarbonate

RS Stock No.:
3400223
Mfr. Prt No.:
56SW110GY
Brand:
Schneider Electric

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3400223
Product description Grey 10 A Rotary Light Switch, 1 Way, 1 Gang, 250 V IP66 Polycarbonate
Manufacturer / Brand Schneider Electric
Manufacturer part number 56SW110GY
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
RS stock number 3400223
Product description Grey 10 A Rotary Light Switch, 1 Way, 1 Gang, 250 V IP66 Polycarbonate
Manufacturer / Brand Schneider Electric
Manufacturer part number 56SW110GY

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

IP66 Watertight

Wiring accessories available in pre-built or modular component form for maximum flexibility. Ideally suited for domestic, commercial or industrial applications.

10A Rotary Switch

1 gang 1 way rotary switch suitable for normal and reactive loads eg. fluorescent lamps. Rotating switches give clear indication of status. Padlockable in OFF position.

Synthetic gaskets provide IP66 protection
Manufactured from polycarbonate for maximum impact resistance


Specifications

Attribute Value
Brand Schneider Electric
Number of Gangs 1
Number of Ways 1
Current Rating 10 A
IP Rating IP66
Colour Grey
Material Polycarbonate
Voltage Rating 250 V
Depth 80 mm
Width 101 mm
Length 107 mm
Checking stock...
IDR
859,888.22
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1859,888.22
*price per unit indicative
"Grey 10 A Rotary Light Switch, 1 Way, 1 Gang, 250 V IP66 Polycarbonate" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products