ABUS XR0082 70 All Weather Brass, Steel Padlock 70mm
- RS Stock No.:
- 3401226
- Mfr. Prt No.:
- XR0082 70
- Brand:
- ABUS
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3401226 |
Product description | ABUS XR0082 70 All Weather Brass, Steel Padlock 70mm |
Manufacturer / Brand | ABUS |
Manufacturer part number | XR0082 70 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Shutter, Hardened Steel Shackle
Ideal for roller shutters
Revolving shackle makes attack by hacksaw or disc cutter extremely ineffective
Self-locking mechanism
Inner parts rust free
Hardened steel shackle
For a suitable hasp & staple see stock no. 205-0221 & 422-9154
Specifications
Attribute | Value |
Brand | ABUS |
Lock Type | Key |
Shackle Diameter | 12 mm |
Shackle Length | 13 mm |
Keyed Alike | No |
Bluetooth | No |
Weather Proof | Yes |
Indoor/Outdoor | Indoor, Outdoor |
Material | Brass, Steel |
Colour | Brass |
Body Width | 70 mm |
Quantity Per Package | 1 |