Southco Zinc Hinge, Screw Fixing 62.5mm x 17.5mm x 15mm

RS Stock No.:
3402061
Mfr. Prt No.:
96-10-572-RS
Brand:
Southco

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3402061
Product description Southco Zinc Hinge, Screw Fixing 62.5mm x 17.5mm x 15mm
Manufacturer / Brand Southco
Manufacturer part number 96-10-572-RS
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
RS stock number 3402061
Product description Southco Zinc Hinge, Screw Fixing 62.5mm x 17.5mm x 15mm
Manufacturer / Brand Southco
Manufacturer part number 96-10-572-RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

Adjustable Compression Lift-Off Hinges

Black powder coated
Die cast zinc
Fast adjustment for selecting gasket compression
Front & concealed mounting options
Doors can be easily lifted off

L340206-01

Specifications

Attribute Value
Brand Southco
Material Zinc
Closing Type Free Swinging
Length 62.5 mm
Width 17.5 mm
Thickness 15 mm
Fixing Method Screw
Checking stock...
IDR
776,920.23
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1776,920.23388,460.12
*price per unit indicative
"Southco Zinc Hinge, Screw Fixing 62.5mm x 17.5mm x 15mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products