Camloc Stainless Steel M6 x 1 Flat Eye, 31.5mm x 12.7mm
- RS Stock No.:
- 3473265
- Mfr. Prt No.:
- 084334R
- Brand:
- Camloc Gas Springs

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3473265 |
Product description | Camloc Stainless Steel M6 x 1 Flat Eye, 31.5mm x 12.7mm |
Manufacturer / Brand | Camloc Gas Springs |
Manufacturer part number | 084334R |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 28, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Stainless Flat Eyes
Suitable for harsh environments where corrosion resistance is needed e.g. food, medical, petrochemical industries etc.
Manufactured from grade 304 stainless steel
Specifications
Attribute | Value |
Brand | Camloc Gas Springs |
Rod Connection Thread | M6 x 1 |
Overall Length | 31.5 mm |
Overall Width | 12.7 mm |
Material | Stainless Steel |