Sunhayato Single Sided Matrix Board FR2 1mm Holes, 2.54 x 2.54mm Pitch, 95 x 72 x 1.6mm

RS Stock No.:
3549132
Mfr. Prt No.:
ICB-93S
Brand:
Sunhayato
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
RS stock number 3549132
Product description Sunhayato Single Sided Matrix Board FR2 1mm Holes, 2.54 x 2.54mm Pitch, 95 x 72 x 1.6mm
Manufacturer / Brand Sunhayato
Manufacturer part number ICB-93S

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Compact Universal Board


Specifications

Attribute Value
Brand Sunhayato
Number of Sides Single Sided
Hole Pitch 2.54 x 2.54 mm
Dimensions 95 x 72 x 1.6 mm
Length 95 mm
Width 72 mm
Thickness 1.6 mm
Base Material Synthetic Resin Bonded Paper
Hole Diameter 1 mm
FR Material Grade FR2
Checking stock...
IDR
50,976.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
150,976.54
*price per unit indicative
"Sunhayato Single Sided Matrix Board FR2 1mm Holes, 2.54 x 2.54mm Pitch, 95 x 72 x 1.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda