SSP-61, 32 Way Double Sided Extender Board Converter Board FR4 36.38 x 55.34 x 1mm

RS Stock No.:
3549384
Mfr. Prt No.:
SSP-61
Brand:
Sunhayato
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
RS stock number 3549384
Product description SSP-61, 32 Way Double Sided Extender Board Converter Board FR4 36.38 x 55.34 x 1mm
Manufacturer / Brand Sunhayato
Manufacturer part number SSP-61

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

SOP converter board, 0.65 mm pitch


Specifications

Attribute Value
Brand Sunhayato
Type Converter Board
Number of Contacts 32
Base Material Epoxy Glass Fabric Laminate
Number of Sides 2
Dimensions 36.38 x 55.34 x 1 mm
FR Material Grade FR4
Length 36.38 mm
Thickness 1 mm
Width 55.34 mm
Checking stock...
IDR
137,510.79
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1137,510.79
*price per unit indicative
"SSP-61, 32 Way Double Sided Extender Board Converter Board FR4 36.38 x 55.34 x 1mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda