Testec Test Probe

RS Stock No.:
3600300
Mfr. Prt No.:
TT-HVP40
Brand:
Testec
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
RS stock number 3600300
Product description Testec Test Probe
Manufacturer / Brand Testec
Manufacturer part number TT-HVP40

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

40kV High Voltage Probe

SUPPLIED_WITH : Screw in tip and screw in hook.

1000:1 voltage divider type high voltage probe
For EHT checking with any digital multimeter on voltage ranges with 10MΩ input resistance
4mm shrouded safety plug connectors and earthing crocodile clip
90cm ground lead length; 1m cable length


Specifications

Attribute Value
Brand Testec
Maximum Operating Temperature +50 °C
Minimum Operating Temperature 0 °C
Checking stock...
IDR
4,295,140.61
Out of stock
Price Each
Unit(s)Per Unit(IDR)
14,295,140.61
*price per unit indicative
"Testec Test Probe" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda