Lindstrom 108 mm Electronics Side Cutter

RS Stock No.:
3613069
Mfr. Prt No.:
8132
Brand:
Lindstrom
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
RS stock number 3613069
Product description Lindstrom 108 mm Electronics Side Cutter
Manufacturer / Brand Lindstrom
Manufacturer part number 8132

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: SE


Product Details

Lindstrom Oval Head Ultra-Flush Diagonal Cutter

Professional Oval Head Diagonal Cutters from Lindstrom’s popular 80 Series. Ideal for wire harness work or PCB board assembly.

Ultra flush bevel for precision flat cuts on PCB and wire
High performance Ball Bearing Steel for excellent strength
Black oxidised finish for corrosion protection and minimal light reflection
Machine ground edges for an accurate consistent edge angle
Return spring for a smooth cut and increased cutting power
Hardened cutting edges to 63 – 65HRC for a reliable cut


Specifications

Attribute Value
Brand Lindstrom
Type Electronics Side Cutter
Overall Length 108 mm
ESD Safe Yes
Maximum Cutting Capacity 0.8 mm
Checking stock...
IDR
1,511,150.23
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,511,150.23
*price per unit indicative
"Lindstrom 108 mm Electronics Side Cutter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda