Norton Flap Disc Zirconium Oxide Flap Disc, 115mm, Medium Grade, P60 Grit, Vulcan

RS Stock No.:
3655546
Mfr. Prt No.:
63642502312
Brand:
Norton
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
RS stock number 3655546
Product description Norton Flap Disc Zirconium Oxide Flap Disc, 115mm, Medium Grade, P60 Grit, Vulcan
Manufacturer / Brand Norton
Manufacturer part number 63642502312

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 25, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Norzon R822 Flap Discs

A professional range of high performance Flap Disks form Norton.

Depressed-centre with 22mm bore
Zirconia-alumina & aluminium oxide blend abrasive gives aggressive cutting performance and long life
Suitable for use on stainless steel, cast iron, aluminium, non-ferrous metals and alloys
Bevel-edged, bonded fibre backplate offers high contact area with workpiece
Suitable for portable angle grinders


Specifications

Attribute Value
Brand Norton
Disc Type Flap Disc
Disc Diameter 115 mm
Abrasive Material Zirconium Oxide
Bore Size 22 mm
Grit Size P60
Grade Medium
Series Flap Disc
Model Vulcan
Checking stock...
IDR
113,805.65
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1113,805.65
*price per unit indicative
"Norton Flap Disc Zirconium Oxide Flap Disc, 115mm, Medium Grade, P60 Grit, Vulcan" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda