Spirax Sarco, 3/4 in BSP Iron Y Strainer

RS Stock No.:
3656741
Mfr. Prt No.:
1630100
Brand:
Spirax Sarco
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
RS stock number 3656741
Product description Spirax Sarco, 3/4 in BSP Iron Y Strainer
Manufacturer / Brand Spirax Sarco
Manufacturer part number 1630100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Y- type Strainer for Steam Services

Threaded (BSP) connections
Efficient removal of pipeline debris, protecting other pipeline equipment
Ability to clean the screen
Plant and control valve life increased
316L Stainless Steel strainer screen

L365674-01

Specifications

Attribute Value
Brand Spirax Sarco
Strainer or Filter Strainer
Suitable Media Steam
Connection 3/4 in BSP
Body Material Iron
Connection Size 3/4 in
Maximum Working Pressure 25 bar
Thread Standard or Connection Type BSP
Working Pressure Range Maximum of 25 bar
Checking stock...
IDR
1,183,159.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,183,159.20
*price per unit indicative
"Spirax Sarco, 3/4 in BSP Iron Y Strainer" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products