Van Damme Screened 4 Core Microphone Cable, 0.21 mm² CSA, 6mm od, 100m, Black

RS Stock No.:
3657700
Mfr. Prt No.:
268-026-000
Brand:
Van Damme

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3657700
Product description Van Damme Screened 4 Core Microphone Cable, 0.21 mm² CSA, 6mm od, 100m, Black
Manufacturer / Brand Van Damme
Manufacturer part number 268-026-000
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
RS stock number 3657700
Product description Van Damme Screened 4 Core Microphone Cable, 0.21 mm² CSA, 6mm od, 100m, Black
Manufacturer / Brand Van Damme
Manufacturer part number 268-026-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Tour Grade Classic XKE Starquad Braided Screen Cable

Starquad microphone cable is used instead of standard microphone cable in environments with a high risk of EMI/RF interference
The positive phase is sent down the 2 white conductors, the negative down the 2 blue conductors. The lay of these cores within the starquad cable results in greater noise cancellation and rejection
Uses natural cotton fillers and a paper separator to reduce electrostatic build up
128/0.10mm 98% optical coverage braided screen
Designed to combat electrical interference in hostile environments
Favoured by many outside broadcast facilities


Specifications

Attribute Value
Brand Van Damme
Audio Cable Type Microphone Cable
Number of Cores 4
Cross Sectional Area 0.21 mm²
Screened/Unscreened Screened
Insulation Material PE
Outer Diameter 6 mm
Reel Length 100 m
Minimum Operating Temperature -25 °C
Maximum Operating Temperature +70 °C
Screen Type Tinned Copper Braid
Sheath Material PVC/Neoprene
Conductor Strand Type Stranded
Voltage Rating 250 V
Filler Material Cotton
Balanced Yes
Conductor Resistance 93 Ω/km
Number of Strands 39
American Wire Gauge 24 AWG
Core Strands 39/0.08 mm
Capacitance Core To Screen 95 pF/m
Conductor Material Copper
Length 100 m
Size of Strands 0.08 mm
Cable Shape Multicore
Capacitance Core To Core 50 pF/m
Sheath Colour Black
Checking stock...
IDR
3,972,603.86
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
13,972,603.8639,726.04
*price per unit indicative
"Van Damme Screened 4 Core Microphone Cable, 0.21 mm² CSA, 6mm od, 100m, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda