Van Damme 4 Core Speaker Cable, 2.5 mm² CSA, 10.25mm od, 50m, Black

RS Stock No.:
3657750
Mfr. Prt No.:
268-542-000
Brand:
Van Damme

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3657750
Product description Van Damme 4 Core Speaker Cable, 2.5 mm² CSA, 10.25mm od, 50m, Black
Manufacturer / Brand Van Damme
Manufacturer part number 268-542-000
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
RS stock number 3657750
Product description Van Damme 4 Core Speaker Cable, 2.5 mm² CSA, 10.25mm od, 50m, Black
Manufacturer / Brand Van Damme
Manufacturer part number 268-542-000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Van Damme OFC Pro Audio/Video Cables

Black Series Tour Grade Speaker Cable

The tour grade speaker cable has a black jacket ideal for on stage use. Its 4mm multicores are designed for high power and line array systems.

Designed and created for the growing demand for a quality range of OFC cables. As a result of rigorous copper purity testing these cables are extremely flexible yet rugged. This range of cables conforms to the requirements of professionals in the audio recording and broadcasting businesses.

Features and Benefits

Provides accurate signal transmission, toughness and flexibility
Matt black flexible PVC jacket for on stage use
Multicore construction optimised for dynamic use
Ultra pur oxygen free copper for outstanding sonic integrity


Specifications

Attribute Value
Brand Van Damme
Audio Cable Type Speaker Cable
Number of Cores 4
Cross Sectional Area 2.5 mm²
Reel Length 50 m
Outer Diameter 10.25 mm
Core Strands 50/0.25 mm
Length 50 m
Size of Strands 0.25 mm
Number of Strands 50
Sheath Colour Black
Sheath Material PVC
Voltage Rating 300/500 V
Conductor Material Oxygen Free Copper
Cable Shape Multicore
Insulation Material PVC
Conductor Resistance 7.98 Ω/km
Checking stock...
IDR
6,012,924.14
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
16,012,924.14120,258.48
*price per unit indicative
"Van Damme 4 Core Speaker Cable, 2.5 mm² CSA, 10.25mm od, 50m, Black" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda