Visaton Speaker Driver, 4W nom, 10W max, 4Ω

RS Stock No.:
3643385
Mfr. Prt No.:
FRWS 5 4 OHM
Brand:
Visaton

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3643385
Product description Visaton Speaker Driver, 4W nom, 10W max, 4Ω
Manufacturer / Brand Visaton
Manufacturer part number FRWS 5 4 OHM
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
RS stock number 3643385
Product description Visaton Speaker Driver, 4W nom, 10W max, 4Ω
Manufacturer / Brand Visaton
Manufacturer part number FRWS 5 4 OHM

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

5cm/2in Full Range Speaker Driver (Square Basket)

Soft surround and lightweight cone
Suitable as a mid-range driver


Specifications

Attribute Value
Brand Visaton
Nominal Rated Power 4 W
Impedance 4 Ω
Frequency Type Full Range
Speaker Driver Size 8 cm (3 in) and Under
Frequency Response 150 Hz → 20 kHz
Width 50 mm
Depth 25.5 mm
Weight 100 g
Maximum Rated Power 10 W
Minimum Frequency Response 150 Hz
Maximum Frequency Response 20 kHz
Checking stock...
IDR
197,507.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1197,507.87
*price per unit indicative
"Visaton Speaker Driver, 4W nom, 10W max, 4Ω" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda