ACE Pneumatic Shock Absorber Stop Collar, AH 20, M20 x 1.5mm Thread Size

RS Stock No.:
3663367
Mfr. Prt No.:
AH 20
Brand:
ACE
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
RS stock number 3663367
Product description ACE Pneumatic Shock Absorber Stop Collar, AH 20, M20 x 1.5mm Thread Size
Manufacturer / Brand ACE
Manufacturer part number AH 20

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 28, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Miniature Adjustable - Accessories

Shock absorbers are designed to bring moving loads smoothly to rest with the lowest possible force in the shortest possible time. They are superior to other kinds of damping element which store and bounce energy back into the system, causing damage to both product and equipment. Benefits to users include increased production rates, extended machine life, lower construction costs, reduced maintenance and less noise pollution.

Shock Absorber Stop Collar

These accessories, finished in black oxide, are compatible for use with the Ace Miniature ranges of shock absorbers.

Positive end position setting protecting main shock absorber unit

LD847512-01L834229-07

Specifications

Attribute Value
Brand ACE
Manufacturer Series AH
Compatible With RS Number 366-3288, 366-3294, 366-3301, 834-241
Compatible With 366-3288, 366-3294, 366-3301, 834-241
Thread Size M20 x 1.5 mm
Checking stock...
IDR
294,321.34
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1294,321.34
*price per unit indicative
"ACE Pneumatic Shock Absorber Stop Collar, AH 20, M20 x 1.5mm Thread Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda