1800mm PU Hydraulic Hose Assembly, 700bar Max Pressure
- RS Stock No.:
- 3650125
- Mfr. Prt No.:
- HA7206
- Brand:
- Enerpac
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3650125 |
Product description | 1800mm PU Hydraulic Hose Assembly, 700bar Max Pressure |
Manufacturer / Brand | Enerpac |
Manufacturer part number | HA7206 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 30, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Hose Fittings & Accessories
Components for use with the Enerpac range of high-pressure hydraulic equipment. All fittings and valves are 700 bar pressure-rated and have 3/8 - 18 NPTF threads.
Note
Working pressure quoted is the maximum acceptable system pressure: 700 bar (10k bar).
High Pressure Hose
Themo plastic hydraulic hoses for use in demanding environments and applications. The hoses come supplied with a male coupling ready assembled for direct connection to a pump or cylinder and have a maximum working pressure of 700 bar.
Note
Use hose 365-0125 with flat cylinder 283-0982
4:1 design factor
Four layer design, including 2 high strength steel wire braids
Outside jacket is polyurethane, for maximum abrasion resistance
Crimped on rubber strain relief for improved life and durability
Specifications
Attribute | Value |
Brand | Enerpac |
Length | 1.8 m |
Overall Length | 1800 mm |
Material | PUR, Thermoplastic |
Hose Inside Diameter | 6.4 mm |
Inside Diameter | 6.4 mm |
Connector A | NPTF 3/8 male |
Maximum Operating Pressure | 700 bar |
Inner Hose Material | Thermoplastic |
Cover Material | PU |
Connector A - Angle | Straight |
Connector B - Thread Size | 3/8 in |
Connector B - Gender | Male |
Connector B - Angle | Straight |
Connector A - Gender | Male |