Stainless Steel,Lockable, Lock not included Toggle Latch
- RS Stock No.:
- 3682936
- Mfr. Prt No.:
- 42 07 30
- Brand:
- ROCA
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3682936 |
Product description | Stainless Steel,Lockable, Lock not included Toggle Latch |
Manufacturer / Brand | ROCA |
Manufacturer part number | 42 07 30 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 5, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Adjustable Eccentric Latch
Eccentric latch complete with catchplate
Adjustable hatch clamp with security lock
Good anti-corrosive properties
Stainless steel construction
Suitable for food, chemical and other 'clean' industries
Specifications
Attribute | Value |
Brand | ROCA |
Material | Stainless Steel |
Lockable | Yes, Lock Not Included |
Adjustable | Yes |
Dimensions | 75 x 26 x 15 mm |
Depth | 15.0 mm |
Length | 75.0 mm |
Width | 26.0 mm |