Pegler Yorkshire Brass Equal Tee Brass Compression Fitting
- RS Stock No.:
- 3691659
- Mfr. Prt No.:
- 721007
- Brand:
- Pegler Yorkshire
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3691659 |
Product description | Pegler Yorkshire Brass Equal Tee Brass Compression Fitting |
Manufacturer / Brand | Pegler Yorkshire |
Manufacturer part number | 721007 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 13, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Fittings - Brass
Equal Tee Compression All Ends
Type 'A' compression fittings are suitable for mechanically joining copper or stainless steel by means of compressing a cone onto the tube without the application of heat.
Manufactured to EN 1254 (formerly BS864/2), and carrying the prestigious Kitemark. Kitemark Licence No. KM 07082 to BS EN 1254/ BS 864 Part 2
Designed for use with copper tube to BS EN 1057: 1996 (formerly BS2871: Part 2, or stainless steel tube to BS4127: 1994.
Specifications
Attribute | Value |
Brand | Pegler Yorkshire |
Compression Connection Pipe Diameter | 15 mm |
Fitting Type | Equal Tee |
Material | Brass |