Fischer Fixings Steel Bolt Anchor M6 x 75mm, 6mm fixing hole
- RS Stock No.:
- 3700999
- Mfr. Prt No.:
- 505528
- Brand:
- Fischer Fixings
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3700999 |
Product description | Fischer Fixings Steel Bolt Anchor M6 x 75mm, 6mm fixing hole |
Manufacturer / Brand | Fischer Fixings |
Manufacturer part number | 505528 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 18, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Wall Anchors - Studs, Steel
Fischer Steel Anchors
Through-bolt types allow assembly without component removal, saving time and ensuring correct location.
Suitable for use in masonry and concrete
Heavy Duty Fixing
Carbon Steel
Zinc Plated
Specifications
Attribute | Value |
Brand | Fischer Fixings |
Thread Size | M6 |
Type | Through Bolt Anchor |
Length | 75 mm |
Fixing Hole Diameter | 6 mm |
Maximum Fixing Thickness | 30 mm |
Material | Steel |