JAE 15 Way Cable Mount D-sub Connector Socket, 0.5mm Pitch

RS Stock No.:
3722214
Mfr. Prt No.:
D02-M15SG-N-F0
Brand:
JAE
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
RS stock number 3722214
Product description JAE 15 Way Cable Mount D-sub Connector Socket, 0.5mm Pitch
Manufacturer / Brand JAE
Manufacturer part number D02-M15SG-N-F0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

'D' Sub-Miniature Connection System


Specifications

Attribute Value
Brand JAE
Number of Contacts 15
Gender Female
Body Orientation Straight
Mounting Type Cable Mount
Pitch 0.5 mm
D Connector Type High Density D-Sub
Termination Method Crimp
Current Rating 3.0 A
Housing Material Steel
Length 30.8 mm
Width 12.6 mm
Depth 13.0 mm
Dimensions 30.8 x 12.6 x 13 mm
Minimum Operating Temperature -55.0 °C
Maximum Operating Temperature +85 °C
Checking stock...
IDR
105,938.90
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1105,938.90
*price per unit indicative
"JAE 15 Way Cable Mount D-sub Connector Socket, 0.5mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda