Rose+Krieger Connecting Component, Base Clamp, strut profile 40 mm
- RS Stock No.:
- 3737042
- Mfr. Prt No.:
- 13400005020
- Brand:
- Rose+Krieger

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3737042 |
Product description | Rose+Krieger Connecting Component, Base Clamp, strut profile 40 mm |
Manufacturer / Brand | Rose+Krieger |
Manufacturer part number | 13400005020 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jun 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Type FV
Connects square tube at 90° to the surface
Removable half
Specifications
Attribute | Value |
Brand | Rose+Krieger |
Structural Element Type | Square Tube |
Connector Type | Base Clamp |
Thread Size | M8 |
Length | 60 mm |
Fits Strut Profile | 40 mm |
Fits Square Tube Profile | 40.4 mm |
Product Family | Rose+Krieger |
Material | Die Cast Aluminium |
Product System | RBE |