Rose+Krieger Connecting Component, Angle Clamp, strut profile 30 mm

RS Stock No.:
3737418
Mfr. Prt No.:
113000000200
Brand:
Rose+Krieger
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
RS stock number 3737418
Product description Rose+Krieger Connecting Component, Angle Clamp, strut profile 30 mm
Manufacturer / Brand Rose+Krieger
Manufacturer part number 113000000200

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 17, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Type W

Connects two round tubes of the same size intersecting at 90°

L373745-01

Specifications

Attribute Value
Brand Rose+Krieger
Structural Element Type Round Tube
Connector Type Angle Clamp
Thread Size M8
Length 25 mm
Fits Strut Profile 30 mm
Fits Tube Diameter 30.1 mm
Product Family Rose+Krieger
Material Die Cast Aluminium
Product System RAA
Checking stock...
IDR
354,737.98
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1354,737.98
*price per unit indicative
"Rose+Krieger Connecting Component, Angle Clamp, strut profile 30 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products