ITT Cannon ZD* 25 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch

RS Stock No.:
3752287
Mfr. Prt No.:
119998-2837
Brand:
ITT Cannon

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3752287
Product description ITT Cannon ZD* 25 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
Manufacturer / Brand ITT Cannon
Manufacturer part number 119998-2837
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
RS stock number 3752287
Product description ITT Cannon ZD* 25 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch
Manufacturer / Brand ITT Cannon
Manufacturer part number 119998-2837

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

ITT D Type Connectors

'D' Sub-Miniature Connection System

ITT ZD Connectors

Suitable for military, industrial or commercial applications and computer interfacing etc.

Stamped and formed contacts
Solder bucket terminals
''Closed entry'' technology, guaranteeing secure and reliable connections.
The performance of these connectors makes them particularly suitable for industrial applications, information technology, telecommunications, medical apparatus etc


Specifications

Attribute Value
Brand ITT Cannon
Number of Contacts 25
Gender Female
Body Orientation Straight
Mounting Type Panel Mount
Pitch 2.77 mm
D Connector Type Standard D-Sub
D-Sub Shell Size B
Termination Method Solder
Current Rating 5.0 A
Housing Material Steel
Length 53.09 mm
Width 12.55 mm
Series ZD*
Maximum Operating Temperature +105 °C
Contact Plating Gold over Nickel
Contact Material Phosphor Bronze
Minimum Operating Temperature -55.0 °C
Checking stock...
IDR
376,659.99
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1376,659.9975,332.00
*price per unit indicative
"ITT Cannon ZD* 25 Way Panel Mount D-sub Connector Socket, 2.77mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda