Tesa 4169, 4169 Black PVC 33m Lane Marking Tape, 0.18mm Thickness
- RS Stock No.:
- 3790150
- Mfr. Prt No.:
- TESA4169PV3 BLACK
- Brand:
- Tesa
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
RS stock number | 3790150 |
Product description | Tesa 4169, 4169 Black PVC 33m Lane Marking Tape, 0.18mm Thickness |
Manufacturer / Brand | Tesa |
Manufacturer part number | TESA4169PV3 BLACK |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 2, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
Specifications
Attribute | Value |
Brand | Tesa |
Colour | Black |
Tape Type | Lane Marking Tape |
Backing Material | PVC |
Width | 50 mm |
Length | 33 m |
Thickness | 0.18 mm |
Adhesion Strength | 1.8 N/cm |
Tensile Strength | 30 N/cm |
Elongation at Break | 200 % |
Maximum Operating Temperature | +77 °C |
Minimum Operating Temperature | +4 °C |
Adhesive Material | Acrylic |
Model Number | 4169, 4169 |