CK-10, 18 Way Extender Board Converter Board FR4 91.44 x 24.13 x 1.6mm

RS Stock No.:
3816921
Mfr. Prt No.:
CK-10
Brand:
Sunhayato
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
RS stock number 3816921
Product description CK-10, 18 Way Extender Board Converter Board FR4 91.44 x 24.13 x 1.6mm
Manufacturer / Brand Sunhayato
Manufacturer part number CK-10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

D-Sub Connector Converter Board


Specifications

Attribute Value
Brand Sunhayato
Type Converter Board
Number of Contacts 18
Base Material Epoxy Glass Fabric Laminate
Dimensions 91.44 x 24.13 x 1.6 mm
FR Material Grade FR4
Length 91.44 mm
Thickness 1.6 mm
Width 24.13 mm
Checking stock...
IDR
86,639.14
Out of stock
Price Each
Unit(s)Per Unit(IDR)
186,639.14
*price per unit indicative
"CK-10, 18 Way Extender Board Converter Board FR4 91.44 x 24.13 x 1.6mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda