Werma Black 8 Tone Buzzer, 230 V ac, 100dB at 1 Metre, Wall Mount, IP65

RS Stock No.:
3847997
Mfr. Prt No.:
110.000.68
Brand:
Werma

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3847997
Product description Werma Black 8 Tone Buzzer, 230 V ac, 100dB at 1 Metre, Wall Mount, IP65
Manufacturer / Brand Werma
Manufacturer part number 110.000.68
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
RS stock number 3847997
Product description Werma Black 8 Tone Buzzer, 230 V ac, 100dB at 1 Metre, Wall Mount, IP65
Manufacturer / Brand Werma
Manufacturer part number 110.000.68

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 10, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Multi-Tone Electronic Buzzer 110

Note

Tone setting and volume adjustment can only be achieved when unit is not fully installed. (Controls are mounted on the rear of the unit).

Designed for industrial use
Protection to IP65
Sound output 100dB at 1m
Switchable 8 tones
Tone Frequency 1.6kHz to 3.4kHz
Sweep/pulse 1Hz to 420Hz
Volume control
Supplied with screw terminal connector and sealing gasket
Vertical wall mounting bracket available separately
Housing material PC/ABS black
Front protrusion 39.6mm


Specifications

Attribute Value
Brand Werma
Supply Voltage 230 V ac
IP Rating IP65
Decibels at 1 Metre 100 dB
Current Type AC
Number Of Tones 8
Housing Colour Black
Mounting Style Wall Mount
Diameter 72 mm
Application Type Buzzer
Minimum Decibel 86 dB
Maximum Decibel 100 dB
Minimum Temperature -20 °C
Maximum Temperature +50 °C
Standards Met CE Certified, cULus Listed, EAC, UKCA, WEE
Housing Material ABS, Polycarbonate
Tone Type Multi-tone
Checking stock...
IDR
1,819,002.38
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,819,002.38
*price per unit indicative
"Werma Black 8 Tone Buzzer, 230 V ac, 100dB at 1 Metre, Wall Mount, IP65" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda