Paulstra Hutchinson M6 Anti Vibration Mount, Female Buffer Foot with 25daN Compression Load
- RS Stock No.:
- 3851643
- Mfr. Prt No.:
- 520508
- Brand:
- Paulstra Hutchinson
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
RS stock number | 3851643 |
Product description | Paulstra Hutchinson M6 Anti Vibration Mount, Female Buffer Foot with 25daN Compression Load |
Manufacturer / Brand | Paulstra Hutchinson |
Manufacturer part number | 520508 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Radiaflex® plugs with threaded holes
Specifications
Attribute | Value |
Brand | Paulstra Hutchinson |
Anti Vibration Mount Type | Female Buffer Foot |
Thread Size | M6 |
Diameter | 20 mm |
Overall Height | 30 mm |
Material | Natural Rubber |
Compression Load | 25 daN |
Compression Deflection | 7 mm |
Maximum Operating Temperature | +70 °C |
Metalwork | Steel |
Type | Female to Female |
Shearing Load | 4.5 daN |