Rema Black Chassis Mount 2P Industrial Power Socket, Rated At 80.0A, 150.0 V

RS Stock No.:
3826186
Mfr. Prt No.:
95342-01
Brand:
Rema

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3826186
Product description Rema Black Chassis Mount 2P Industrial Power Socket, Rated At 80.0A, 150.0 V
Manufacturer / Brand Rema
Manufacturer part number 95342-01
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
RS stock number 3826186
Product description Rema Black Chassis Mount 2P Industrial Power Socket, Rated At 80.0A, 150.0 V
Manufacturer / Brand Rema
Manufacturer part number 95342-01

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

High Current – DIN43589-1 Rema

High Current Connector

A connector system designed specifically for electrically operated industrial vehicle battery and charging operations. The connectors come complete with solder contacts, cable clamp, mounting screws and polarising key. The polarising key can be used in 6 different orientations depending on your voltage requirement. The voltage is then displayed through the connector housing, (24 V, 36 V, 48 V, 72 V, 80 V, 96 V). All models are highly reliable and excellent quality.

High Current Connector

Features & Benefits

• A choice of 80A or 160A current capability
• Offers a service voltage up to 150 V
• Plug and socket housing can be mounted directly to the chassis
• Socket housing has a handle for ease of mating and unmating


Specifications

Attribute Value
Brand Rema
Current Rating 80.0 A
Plug/Socket Socket
Pole Format 2P
Voltage Rating 150.0 V
Mounting Type Chassis Mount
Colour Black
Body Orientation Straight
Checking stock...
IDR
497,598.16
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1497,598.16
*price per unit indicative
"Rema Black Chassis Mount 2P Industrial Power Socket, Rated At 80.0A, 150.0 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda