ELC Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 111.11kΩ
- RS Stock No.:
- 3826439
- Mfr. Prt No.:
- DR 05
- Brand:
- ELC
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
RS stock number | 3826439 |
Product description | ELC Resistance Decade Box, Resistance Resolution 1Ω, Absolute Maximum Resistance Measurement 111.11kΩ |
Manufacturer / Brand | ELC |
Manufacturer part number | DR 05 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Specifications
Attribute | Value |
Brand | ELC |
Decade Box Type | Resistance |
Resistance Resolution | 1 Ω |
Best Maximum Resistance Accuracy | ±1 % |
Power Rating | 0.5 W |
Temperature Coefficient | ±50 ppm/°C |
Dimensions | 305 x 96 x 68.5 mm |
Length | 305 mm |
Width | 96 mm |
Height | 68.5 mm |
Weight | 1.4 kg |
Absolute Maximum Resistance Measurement | 111.11 kΩ |
Minimum Inductance | 1 Ω |
Minimum Resistance Measurement | 1 Ω |