Brand-Rex Cat5e Ethernet CableStraight, RJ45 toStraight RJ45, U/UTP Shield, Red LSZH Sheath, 3m, Terminated
- RS Stock No.:
- 3870947
- Mfr. Prt No.:
- GPCPCU030-111HB
- Brand:
- Brand-Rex
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3870947 |
Product description | Brand-Rex Cat5e Ethernet CableStraight, RJ45 toStraight RJ45, U/UTP Shield, Red LSZH Sheath, 3m, Terminated |
Manufacturer / Brand | Brand-Rex |
Manufacturer part number | GPCPCU030-111HB |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Cat 5e Giga Plus Coloured LSF Patch Leads
RJ45 unshielded patch leads to category 5e
Connectors include strain reliefs with snag proof latch covers
Specifications
Attribute | Value |
Brand | Brand-Rex |
Length | 3 m |
LAN Category | Cat5e |
Terminated/Unterminated | Terminated |
Connector Type | Male RJ45/Male RJ45 |
Connector A | RJ45 |
Shield Type | U/UTP |
Connector A Gender | Male |
Sheath Colour | Red |
Connector B | RJ45 |
Outer Sheath Material | LSZH |
Connector B Gender | Male |
Connector A Orientation | Straight |
Connector B Orientation | Straight |
Wiring Configuration | Straight Through |