Vikan Broom, Green With PET Bristles for Food Industry, Wet Floors

RS Stock No.:
3904977
Mfr. Prt No.:
29152
Brand:
Vikan
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
RS stock number 3904977
Product description Vikan Broom, Green With PET Bristles for Food Industry, Wet Floors
Manufacturer / Brand Vikan
Manufacturer part number 29152

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Broom - 300mm & 470mm

Size: 75 x 300mm, 87mm bristle length
Size: 65 x 470mm, 111mm bristle length
Polyester stock and bristle
Ideal for stubborn debris

LH227979-05LH218689-06

Specifications

Attribute Value
Brand Vikan
Application Food Industry, Wet Floors
Depth 70 mm
Width 325 mm
Bristle Length 109 mm
Bristle Material PET
Colour Green
Hard/Soft Hard
Checking stock...
IDR
317,082.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1317,082.47
*price per unit indicative
"Vikan Broom, Green With PET Bristles for Food Industry, Wet Floors" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda