Vikan Broom, Red With PET Bristles for Food Industry, Wet Floors

RS Stock No.:
3905009
Mfr. Prt No.:
29154
Brand:
Vikan
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
RS stock number 3905009
Product description Vikan Broom, Red With PET Bristles for Food Industry, Wet Floors
Manufacturer / Brand Vikan
Manufacturer part number 29154

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DK


Product Details

Broom - 300mm & 470mm

Size: 75 x 300mm, 87mm bristle length
Size: 65 x 470mm, 111mm bristle length
Polyester stock and bristle
Ideal for stubborn debris

LH218689-06LH227979-05

Specifications

Attribute Value
Brand Vikan
Application Food Industry, Wet Floors
Depth 70 mm
Width 325 mm
Bristle Length 109 mm
Bristle Material PET
Colour Red
Hard/Soft Hard
Checking stock...
IDR
348,444.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1348,444.58
*price per unit indicative
"Vikan Broom, Red With PET Bristles for Food Industry, Wet Floors" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda