JST, NH, SM Female Crimp Terminal 22AWG BHF-001T-0.8BS

RS Stock No.:
3922385
Mfr. Prt No.:
BHF-001T-0.8BS
Brand:
JST

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3922385
Product description JST, NH, SM Female Crimp Terminal 22AWG BHF-001T-0.8BS
Manufacturer / Brand JST
Manufacturer part number BHF-001T-0.8BS
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
RS stock number 3922385
Product description JST, NH, SM Female Crimp Terminal 22AWG BHF-001T-0.8BS
Manufacturer / Brand JST
Manufacturer part number BHF-001T-0.8BS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 9, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

2.5mm Wire to Board, JST NH Series

SM & NH Series Contacts and Crimp Tool

Crimp socket contacts for the JST NH and SM connector series:

392-2385 BHF-001T-0.8BS (Loose crimp socket contacts)
688-1303 SHF-001T-0.8BS (Continuous strip-mounted contacts)

Hand-operated ratchet crimping tools for use with BHF-001T-0.8BS contacts:

392-7166 YC-122R
688-0859 WC-122


Specifications

Attribute Value
Brand JST
Gender Female
For Use With NH and SM Connector Housings
Series NH, SM
Minimum Wire Size mm² 0.08 mm²
Maximum Wire Size mm² 0.3 mm²
Termination Method Crimp
Minimum Wire Size AWG 28 AWG
Contact Plating Tin
Maximum Wire Size AWG 22 AWG
Contact Material Phosphor Bronze
Maximum Contact Resistance 20 mΩ
Minimum Operating Temperature -25 °C
Maximum Current 3 A
Maximum Operating Temperature +85 °C
Checking stock...
IDR
41,011.99
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
141,011.99820.24
*price per unit indicative
"JST, NH, SM Female Crimp Terminal 22AWG BHF-001T-0.8BS" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda