JST, 6 Way, 2 Row, Straight Terminal Block Plug

RS Stock No.:
3922571
Mfr. Prt No.:
YLP-06V
Brand:
JST

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3922571
Product description JST, 6 Way, 2 Row, Straight Terminal Block Plug
Manufacturer / Brand JST
Manufacturer part number YLP-06V
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
RS stock number 3922571
Product description JST, 6 Way, 2 Row, Straight Terminal Block Plug
Manufacturer / Brand JST
Manufacturer part number YLP-06V

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

4.5mm wire-to-wire JST YL Series

A range of JST YL series 4.5mm pitch wire-to-wire crimp style connectors

JST YL Series Plug Housings

A range of multi-pole plug housings from the JST YL series of wire-to-wire connectors. The plug housings are intended for use with crimp socket contacts, RS 392-2521. Voltage and current ratings are dependent on wire size used.

Features & Benefits

• Suitable wire size: 26 to 20 AWG (0.13 to 0.5 mm2)
• Maximum working voltage: 300V
• Maximum current rating: 10A
• UL, CSA, and TUV approvals


Specifications

Attribute Value
Brand JST
Number of Contacts 6
Number of Rows 2
Body Orientation Straight
Current Rating 8.0 A
Checking stock...
IDR
45,836.93
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
145,836.934,583.69
*price per unit indicative
"JST, 6 Way, 2 Row, Straight Terminal Block Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products