Vishay, 1206 (3216M) 1nF Multilayer Ceramic Capacitor MLCC 500V dc ±10% , SMD VJ1206Y102KXEAC

RS Stock No.:
3937602
Mfr. Prt No.:
VJ1206Y102KXEAC
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3937602
Product description Vishay, 1206 (3216M) 1nF Multilayer Ceramic Capacitor MLCC 500V dc ±10% , SMD VJ1206Y102KXEAC
Manufacturer / Brand Vishay
Manufacturer part number VJ1206Y102KXEAC
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
RS stock number 3937602
Product description Vishay, 1206 (3216M) 1nF Multilayer Ceramic Capacitor MLCC 500V dc ±10% , SMD VJ1206Y102KXEAC
Manufacturer / Brand Vishay
Manufacturer part number VJ1206Y102KXEAC

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

1206 Range

Vishay VJ Series

C0G (NP0) is the most popular formulation of the "temperature-compensating", EIA Class I ceramic materials
X7R formulations are called "temperature stable" ceramics and fall into EIA Class II materials
Y5V formulations are for general-purpose use in a limited temperature range.These characteristics make Y5V ideal for decoupling applications

High voltage handling capability
Ideal for snubber and surge suppression applications


Specifications

Attribute Value
Brand Vishay
Capacitance 1 nF
Voltage 500 V dc
Package/Case 1206 (3216M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10 %
Dimensions 3.2 x 1.6 x 1.7 mm
Length 3.2 mm
Depth 1.6 mm
Height 1.7 mm
Series VJ
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
76,045.25
Out of stock
Price Pack (1 Pack of 25)
Pack(s)Per Pack(IDR)Per Unit(IDR)
176,045.253,041.81
*price per unit indicative
"Vishay, 1206 (3216M) 1nF Multilayer Ceramic Capacitor MLCC 500V dc ±10% , SMD VJ1206Y102KXEAC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda