TE Connectivity 50Ω Straight PCB Mount, BNC Connector , jack

RS Stock No.:
3941055
Mfr. Prt No.:
1-1337445-0
Brand:
TE Connectivity

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3941055
Product description TE Connectivity 50Ω Straight PCB Mount, BNC Connector , jack
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1337445-0
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
RS stock number 3941055
Product description TE Connectivity 50Ω Straight PCB Mount, BNC Connector , jack
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1337445-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 31, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity BNC RF Coaxial Connectors

TE Connectivity 50 Ohm BNC Connectors - Professional Grade Vertical PCB Mount Jacks

Vertical PCB mount 50 Ohm Professional Grade BNC jacks with a PTFE dielectric and solder terminals.
Stock number 394-1049 has a silver plated circular body and silver contact
Stock number 394-1055 has a silver plated square body and silver contact
Stock number 680-7456 has a nickel plated circular body and gold contact

LE457024-04LE457024-02LE457024-03LD457024-04LI457024-01L457024-01

Specifications

Attribute Value
Brand TE Connectivity
Coaxial Connector Type BNC Connector
Gender Female
Mounting Type PCB Mount
Impedance 50 Ω
Termination Method Through Hole
Body Orientation Straight
Cable Type RG140/U, RG210/U, RG59 B/U, RG62 A/U
Bulkhead No
Operating Frequency 0 to 4 GHz
Body Plating Silver
Minimum Operating Temperature -65 °C
Maximum Operating Temperature +165 °C
Contact Material Brass
Contact Plating Silver
Checking stock...
IDR
68,073.61
Out of stock
Price Box
Unit(s)Per Unit(IDR)
168,073.61
*price per unit indicative
"TE Connectivity 50Ω Straight PCB Mount, BNC Connector , jack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda