Vishay VS-2KBB10, Bridge Rectifier, 1.9A 100V, 4-Pin D 37

RS Stock No.:
3952904
Mfr. Prt No.:
VS-2KBB10
Brand:
Vishay

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3952904
Product description Vishay VS-2KBB10, Bridge Rectifier, 1.9A 100V, 4-Pin D 37
Manufacturer / Brand Vishay
Manufacturer part number VS-2KBB10
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
RS stock number 3952904
Product description Vishay VS-2KBB10, Bridge Rectifier, 1.9A 100V, 4-Pin D 37
Manufacturer / Brand Vishay
Manufacturer part number VS-2KBB10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IN


Product Details

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Bridge Rectifiers

SIL PCB Mounting, 2KBB Series, Vishay Semiconductor

2KBB series bridge rectifiers in SIL PCB Mounting package from Vishay Semiconductor

Note

Standard pin configuration is: – ∼ + ∼
Alternative pin configuration (part no. suffix R) is: – ∼ ∼ +

Suitable for Printed Circuit Board (PCB) through hole mounting
Leads on standard 2.54mm (0.1") grid
Compact construction
High surge current capability
Equivalent to standard DIN parts

L296545-01

Specifications

Attribute Value
Brand Vishay
Peak Average Forward Current 1.9 A
Bridge Type Single Phase
Peak Reverse Repetitive Voltage 100 V
Mounting Type Through Hole
Package Type D 37
Pin Count 4
Configuration Single
Peak Non-Repetitive Forward Surge Current 52 A
Maximum Operating Temperature +150 °C
Minimum Operating Temperature -40 °C
Peak Forward Voltage 1.1 V
Peak Reverse Current 10 µA
Length 17.5 mm
Height 15 mm
Dimensions 17.5 x 6.5 x 15 mm
Width 6.5 mm
Checking stock...
IDR
111,498.07
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1111,498.0722,299.61
*price per unit indicative
"Vishay VS-2KBB10, Bridge Rectifier, 1.9A 100V, 4-Pin D 37" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda