Vishay 200V 70A, Silicon Junction Diode, 2-Pin T-Module VS-T70HFL20S02
- RS Stock No.:
- 3959179
- Mfr. Prt No.:
- VS-T70HFL20S02
- Brand:
- Vishay
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 3959179 |
Product description | Vishay 200V 70A, Silicon Junction Diode, 2-Pin T-Module VS-T70HFL20S02 |
Manufacturer / Brand | Vishay |
Manufacturer part number | VS-T70HFL20S02 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 3959179 |
Product description | Vishay 200V 70A, Silicon Junction Diode, 2-Pin T-Module VS-T70HFL20S02 |
Manufacturer / Brand | Vishay |
Manufacturer part number | VS-T70HFL20S02 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Diodes and Rectifiers, Vishay Semiconductor
Vishay Fast Recovery Diodes, VS-T40HFL, VS-T70HFL, VS-T85HFL Series
The series of T-modules uses fast recovery power diodes in a single diode configuration. The semiconductors are electrically isolated from the metal base, allowing common heatsink and compact assemblies to be built.
These single diode modules can be used in conjunction with the thyristor modules as a freewheel diode. Application includes self-commutated inverters, DC choppers, motor control, inductive heating and electronic welders. These modules are intended for those applications where very fast recovery characteristics are required and for general power switching applications.
Features
• Fast recovery time characteristics
• Electrically isolated base plate
• 3500 VRMS isolating voltage
• Standard JEDEC® package
• Simplified mechanical designs, rapid assembly
• Large creepage distances
• UL E78996 approved
• Designed and qualified for industrial level
Specifications
Attribute | Value |
Brand | Vishay |
Mounting Type | Panel Mount |
Package Type | T-Module |
Maximum Continuous Forward Current | 70 A |
Peak Reverse Repetitive Voltage | 200 V |
Diode Configuration | Single |
Rectifier Type | Switching |
Diode Type | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.73 V |
Number of Elements per Chip | 1 |
Diode Technology | Silicon Junction |
Peak Reverse Recovery Time | 200 ns |
Peak Non-Repetitive Forward Surge Current | 870 A |