Pinet Stainless Steel Butt Hinge, 70mm x 70mm x 2mm
- RS Stock No.:
- 4077212
- Mfr. Prt No.:
- 52-2-3854
- Brand:
- Pinet
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
RS stock number | 4077212 |
Product description | Pinet Stainless Steel Butt Hinge, 70mm x 70mm x 2mm |
Manufacturer / Brand | Pinet |
Manufacturer part number | 52-2-3854 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Small Steel & Stainless Steel
Note
Dimension D is the pin diameter
Specifications
Attribute | Value |
Brand | Pinet |
Material | Stainless Steel |
Hinge Type | Butt |
Closing Type | Free Swinging |
Length | 70 mm |
Width | 70 mm |
Thickness | 2 mm |