NSK Deep Groove Ball Bearing – Plain Race Type, 12mm I.D, 32mm O.D

RS Stock No.:
4090372
Mfr. Prt No.:
6201ZZ
Brand:
NSK
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
RS stock number 4090372
Product description NSK Deep Groove Ball Bearing - Plain Race Type, 12mm I.D, 32mm O.D
Manufacturer / Brand NSK
Manufacturer part number 6201ZZ

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 26, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

NSK Shielded Metric Ball Bearings

Single-row deep groove ball bearings are the most common type of rolling bearings. These shielded (2Z or ZZ) bearings from NSK are fitted with two metal dust shields to prevent the ingress of dirt and foreign matter into the bearing housing.

NSK’s range of bearings are available in a variety of metric sizes with varying inside and outside diameters to ensure the perfect fit. Found in a wide range of applications in many industries, NSK’s bearings are ideal for machinery in printing, medical, manufacturing and agricultural as well as applications such as wind turbines for renewable energy collection.

Features and Benefits

• Accepts radial and axial loads
• High speed operation
• Steel cage and racer for reliable operation
• Shielded housing for protection


Specifications

Attribute Value
Brand NSK
Inside Diameter 12 mm
Outside Diameter 32 mm
Ball Bearing Type Deep Groove
Race Width 10 mm
End Type Shielded
Number of Rows 1
Static Load Rating 3.05 kN
Material Steel
Cage Material Steel
Race Type Plain
Dynamic Load Rating 6.8 kN
Bore Type Parallel
Checking stock...
IDR
72,898.55
Out of stock
Price Each
Unit(s)Per Unit(IDR)
172,898.55
*price per unit indicative
"NSK Deep Groove Ball Bearing - Plain Race Type, 12mm I.D, 32mm O.D" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda