Phoenix Contact SUBCON-PLUS-PROFIB/AX 9 Way Cable Mount D-sub Connector Plug

RS Stock No.:
4105351
Mfr. Prt No.:
2744377
Brand:
Phoenix Contact

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4105351
Product description Phoenix Contact SUBCON-PLUS-PROFIB/AX 9 Way Cable Mount D-sub Connector Plug
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2744377
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
RS stock number 4105351
Product description Phoenix Contact SUBCON-PLUS-PROFIB/AX 9 Way Cable Mount D-sub Connector Plug
Manufacturer / Brand Phoenix Contact
Manufacturer part number 2744377

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

BUS connectors

Phoenix Contact SUBCON-PLUS Profibus D-Sub Connectors 12 Mbps

This range of SUBCON-PLUs Profibus connectors are up to 12 Mbps in speed and work hand-in-hand with Phoenix Contacts PROFIBUS network. Connectivity is simple with the D-sub connector with spring cage terminal points for the input and a D-sub connection on the output. D-Sub connectors form a tight and secure bond with its mating adapter thanks to the screw connections.

These specific D-Sub connectors are suitable for all common fast connect PROFIBUS cables and RS-485 bus lines and you can switch to the D-sub orientation through a reversible connection blocks.

Features and benefits:

  • Can be used on all PROFIBUS systems up to 12 Mbps

  • When the optional terminating resistor is switched in, the output circuit is disconnected to aid fault finding by segmenting the network

  • Additional connection for a programming or service device

  • Spring terminal or screw terminal connector technology (...SC...)

  • Integral strain relief

  • Cable entry optionally left or right (exc. PROFIB/PG and PROFIB/PG/SC2)

  • Programming connection optional (...PG...)

  • Cable entry axial (...AX...)

  • ATEX Ex rating – Installation in potentially explosive areas is approved.

What is a d-sub connector?

D-sub connectors or D-subminiature connectors as they're commonly called are D-shaped connections that can contain a variety of pins and come in a variety of sizes. D-Sub connectors are typically used in connecting wires to PCBs to transfer a multitude of signal types and thanks to their screw method of connection they'll provide a robust and long-lasting strong connection.


Specifications

Attribute Value
Brand Phoenix Contact
Number of Contacts 9
Gender Male
Body Orientation Straight
Mounting Type Cable Mount
Termination Method Spring Terminal
Current Rating 100.0 mA
Housing Material Metal Plated Plastic
Voltage Rating 50.0 V
Length 31.5 mm
Width 58.2 mm
Depth 17.0 mm
Dimensions 31.5 x 58.2 x 17 mm
Series SUBCON-PLUS-PROFIB/AX
Maximum Operating Temperature +70 °C
Minimum Operating Temperature -20.0 °C
Checking stock...
IDR
806,289.43
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1806,289.43
*price per unit indicative
"Phoenix Contact SUBCON-PLUS-PROFIB/AX 9 Way Cable Mount D-sub Connector Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda