KEMET PHE426 Metallised Polypropylene Film Capacitor, 200 V ac, 400 V dc, ±5%, 22nF, Through Hole

RS Stock No.:
4147822
Mfr. Prt No.:
PHE426KA5220JR05
Brand:
KEMET

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4147822
Product description KEMET PHE426 Metallised Polypropylene Film Capacitor, 200 V ac, 400 V dc, ±5%, 22nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PHE426KA5220JR05
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
RS stock number 4147822
Product description KEMET PHE426 Metallised Polypropylene Film Capacitor, 200 V ac, 400 V dc, ±5%, 22nF, Through Hole
Manufacturer / Brand KEMET
Manufacturer part number PHE426KA5220JR05

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 29, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: ID


Product Details

Radial 105°C

Encapsulated in self-extinguishing material meeting the requirements of UL94V-0

PHE426 Series

Pulse operation in SMPS, TV, monitor, electrical ballast and other high frequency


Specifications

Attribute Value
Brand KEMET
Capacitance 22 nF
Voltage 200 V ac, 400 V dc
Mounting Type Through Hole
Tolerance ±5 %
Series PHE426
Lead Pitch 10 mm
Length 13 mm
Depth 4 mm
Height 9 mm
Dimensions 13 x 4 x 9 mm
Dielectric Metallised Polypropylene
Terminal Type Radial
Dielectric Material Family Polypropylene (PP)
Lead Length 5 mm
Lead Diameter 0.6 mm
Maximum Operating Temperature +105 °C
Minimum Operating Temperature -55 °C
Checking stock...
IDR
53,598.79
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
153,598.795,359.88
*price per unit indicative
"KEMET PHE426 Metallised Polypropylene Film Capacitor, 200 V ac, 400 V dc, ±5%, 22nF, Through Hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products