Paulstra Hutchinson M4 Anti Vibration Mount, Male to Male Bobbin with 20daN Compression Load
- RS Stock No.:
- 4150698
- Mfr. Prt No.:
- 521650
- Brand:
- Paulstra Hutchinson
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4150698 |
Product description | Paulstra Hutchinson M4 Anti Vibration Mount, Male to Male Bobbin with 20daN Compression Load |
Manufacturer / Brand | Paulstra Hutchinson |
Manufacturer part number | 521650 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 23, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
Male-Male Mount
Made from a natural rubber these mounts are simple and economical to fix and would be very useful if used for vibration isolation depending on the radial forces. Suitable for compression (axial) and shear (radial).
Specifications
Attribute | Value |
Brand | Paulstra Hutchinson |
Anti Vibration Mount Type | Male to Male Bobbin |
Thread Size | M4 |
Diameter | 16 mm |
Overall Height | 10 mm |
Material | Natural Rubber |
Compression Load | 20 daN |
Compression Deflection | 1.5 mm |
Maximum Operating Temperature | +70 °C |
Metalwork | Steel |
Type | Male to Male |
Shearing Load | 2.5 daN |